• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range 4x Frame Delta White 5TG25541 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Attachment: clamp mounting
  • Mounting position: horizontal
Type

4-way frame

Product type

Switch product range

Switch type component

Frame

Type series

Delta

Factory colour

White

IP20

Dim

(L x W) 293 mm x 80 mm

Content

1 pc(s)

Weight

52 g

Width

80 mm

Length

293 mm

Similar RAL

9010

Material

PVC

80

TRUE

293 mm

4

FALSE

Other

TRUE

Thermoplastic

Plastic

Clamp mounting

Horizontal

9010

> IK10

IP20

FALSE

FALSE

Glossy

FALSE

FALSE

68 mm

4

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1796158 Siemens Switch product range 4x Frame Delta White 5TG25541 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1796158 Siemens Switch product range 4x Frame Delta White 5TG25541 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.