• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Appliance socket Delta 5TG2485 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 70 mm
  • Number of electrical connections: 2
  • Type of antenna socket: Stub socket
Switch type function

Appliance socket

Product type

Switch product range

Type series

Delta

Content

1 pc(s)

Weight

115 g

Width

70 mm

Flush mounted (plaster)

Zinc

End socket

None

Other

2

4 dB

FALSE

FALSE

Metal

4 dB

Matt

70 mm

70 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2263496 Siemens Switch product range Appliance socket Delta 5TG2485 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2263496 Siemens Switch product range Appliance socket Delta 5TG2485 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.