• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Cover Delta White 5TG2565 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
Switch type function

Cover

Product type

Switch product range

Type series

Delta

Factory colour

White

IP20

Content

1 pc(s)

Material

PVC

Flush mounted (plaster)

Central cover plate

White

TRUE

FALSE

Coaxial antenna socket outlet

Other

Bottom

FALSE

Thermoplastic

Without indication field

1

Plastic

Mounting with screw

FALSE

9010

FALSE

FALSE

FALSE

Glossy

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1796290 Siemens Switch product range Cover Delta White 5TG2565 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1796290 Siemens Switch product range Cover Delta White 5TG2565 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.