
Technical specifications
- Mounting type: Flush-mounted
- Switch type function
Cover
- Product type
Switch product range
- Type series
Delta
- Factory colour
White
- Nominal voltage
250 V
- Nominal current
16 A
IP20
- Dim
(L x W x H) 70 x 70 x 70 mm
- Content
1 pc(s)
- Width
70 mm
- Length
70 mm
- Material
PVC
- Depth
45 mm
- Height
70 mm
- Outlets
1
16 A
250 V
Flush mounted (plaster)
White
Earthing pin
TRUE
1
FALSE
FALSE
Push-in clamp
Other
2
TRUE
50-50 MHz
FALSE
TRUE
FALSE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
Mounting with claw and screw
9010
Other
FALSE
Glossy
FALSE
TRUE
IP20
70 mm
70 mm
45 mm
0
FALSE
FALSE
FALSE
FALSE
2
45
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1795993 Siemens Switch product range Cover Delta White 5UB1918 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1795993 Siemens Switch product range Cover Delta White 5UB1918 1 pc(s)
Description
A unique, well-designed, tried-and-tested connector system!
Hints
The rocker is snapped into the frame, thus forming a unit.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















