• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Delta 5UB18530AC01 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch product range

Type series

Delta

Content

1 pc(s)

16 A

250 V

Flush mounted (plaster)

Anthracite

1

Push-in clamp

Other

2

FALSE

Thermoplastic

FALSE

No special power supply

Plastic

Glossy

FALSE

TRUE

IP20

70 mm

70 mm

45 mm

0

FALSE

2

45

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2877170 Siemens Switch product range Delta 5UB18530AC01 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2877170 Siemens Switch product range Delta 5UB18530AC01 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.