• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Insert Modular jack inset Delta 5TG2058 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Switch type function

Modular jack inset

Product type

Switch product range

Switch type component

Insert

Type series

Delta

Content

1 pc(s)

Material

PVC

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2882876 Siemens Switch product range Insert Modular jack inset Delta 5TG2058 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2882876 Siemens Switch product range Insert Modular jack inset Delta 5TG2058 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.