
Technical specifications
- Installation type: flush-mounted
- Switch type function
Socket
- Product type
Switch product range
- Switch type component
Insert
- Type series
DELTA style
- Factory colour
Platinum
- Nominal voltage
250 V
- Nominal current
16 A
IP20
- Dim
(L x W) 70 mm x 70 mm
- Content
1 pc(s)
- Width
70 mm
- Length
70 mm
- Material
PVC
16 A
250 V
Flush mounted (plaster)
Platinum
Other
TRUE
1
FALSE
FALSE
Push-in clamp
Other
2
FALSE
FALSE
TRUE
FALSE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
Mounting with claw and screw
EDP (Electronic data processing)
9007
Other
FALSE
Glossy
FALSE
TRUE
IP20
70 mm
70 mm
45 mm
0
FALSE
FALSE
FALSE
2
45
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1795991 Siemens Switch product range Insert Socket DELTA style Platinum 5UB18251 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1795991 Siemens Switch product range Insert Socket DELTA style Platinum 5UB18251 1 pc(s)
Description
A unique, well-designed, tried-and-tested connector system!
Hints
The rocker is snapped into the frame, thus forming a unit.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















