• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range PG socket Delta Green 5UB1512 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Installation type: flush-mounted
Switch type function

PG socket

Product type

Switch product range

Type series

Delta

Factory colour

Green

Nominal voltage

250 V

Nominal current

16 A

IP20

Dim

(L x W x H) 70 x 70 x 70 mm

Content

1 pc(s)

Width

70 mm

Length

70 mm

Material

PVC

Depth

45 mm

Height

70 mm

Outlets

1

16 A

250 V

Flush mounted (plaster)

Green

Other

TRUE

1

FALSE

FALSE

Push-in clamp

Other

2

FALSE

50.0-50.0 MHz

FALSE

TRUE

FALSE

Thermoplastic

FALSE

FALSE

FALSE

No special power supply

FALSE

Plastic

Mounting with claw and screw

6018

Other

FALSE

Glossy

FALSE

TRUE

IP20

70 mm

70 mm

45 mm

0

FALSE

FALSE

FALSE

2

45

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1795687 Siemens Switch product range PG socket Delta Green 5UB1512 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1795687 Siemens Switch product range PG socket Delta Green 5UB1512 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.