• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range PG socket Delta Grey 5UB4718 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: wall mounted
Switch type function

PG socket

Product type

Switch product range

Type series

Delta

Factory colour

Grey

Nominal voltage

250 V

Nominal current

16 A

IP44

Dim

(L x W) 66 mm x 75 mm

Content

1 pc(s)

Width

75 mm

Length

66 mm

Material

PVC

16 A

250 V

Surface mounted (plaster)

Grey

Other

TRUE

1

FALSE

TRUE

Push-in clamp

Other

2

TRUE

FALSE

TRUE

TRUE

Thermoplastic

FALSE

FALSE

FALSE

No special power supply

FALSE

Plastic

Mounting with claw and screw

7035

Other

FALSE

Glossy

FALSE

TRUE

IP20

70 mm

70 mm

45 mm

0

FALSE

FALSE

FALSE

2

45

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1795821 Siemens Switch product range PG socket Delta Grey 5UB4718 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1795821 Siemens Switch product range PG socket Delta Grey 5UB4718 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.