• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Siemens WN34A141 Washer-dryer Front loading EEC: E (A - G) 1400 U/min

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Siemens WN34A141 washer dryer

  • Energy efficiency rating (calc):E (A - G)
  • Load (tumble drying):5 kg
  • Load (washing):9 kg

Technical specifications

Factory colour

White

Product type

Washer-dryer

Type

Front loading

Width

598 mm

E (A - G)

Design type

Free standing appliance

Height

848 mm

Depth

590 mm

Time remaining display (Yes/No)

Yes

Start time pre-selection

24 h

Tumble dryer type

Condenser

Nominal capacity (cotton) (tumble drying)

5 kg

Nominal capacity (cotton) (washing)

9 kg

Energy consumption (wash/spin/dry)

322 kWh

Energy consumption (wash/spin)

57 kWh

70 dBa

Overspeed (max.)

1400 U/min

450 min

74 l

46 l

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2886884 Siemens WN34A141 Washer-dryer Front loading EEC: E (A - G) 1400 U/min

User & Safety Instructions

User & Safety Instructions 2886884 Siemens WN34A141 Washer-dryer Front loading EEC: E (A - G) 1400 U/min

Description

Washer-dryer with time-saving SpeedPack and particularly gentle autodry programs.

This text is machine translated.

Features

  • Power and consumption
  • Energy efficiency class washing and drying: E.
  • Energy efficiency class washing: B.
  • Power consumption / Water consumption Washing and drying: 322 kWh / 74 liters
  • Energy consumption / water consumption: Wash: 57 kWh / 46 liters
  • Load washing and drying / washing: 1 - 5 kg / 1 - 9 kg
  • Program duration Washing and drying / washing: 7:30 h:min / 3:44 h:min.
  • Spinning efficiency class B
  • Spin speed**: 400 - 1400 rpm.
  • Noise level 70 dB (A) RH 1 PW
  • Noise efficiency class: A
  • Programs
  • Standard washing programs: Cotton, easy care, fine/silk, wool/hand washing Special washing programs Washing: Hygiene, super 15', shirts/business, mix, skidding/pumping, Rinse
  • All standard washing programs can be used as a pure drying program or as a combined washing and drying program
  • Standard programs Drying: Cotton, easy care Special programs Drying: Intensive drying, dry-wearing, wash & dry 60'
  • Options
  • Variospeed: Up to 65% shorter washing programs ***
  • Options Washing: Crease resistant, speed selection, speedPerfect, start / pause, temperature selection, Prewash
  • Options Drying: Dry target drying option for most wash programs autodry, time programs
  • Comfort and security
  • SelfCleaning capacitor
  • Softdrum: Especially gentle and effective laundry care
  • IQdrive: Energy-saving and quietest motor technology
  • Anti-vibration design: More stability and smoothness
  • Fully electronic one-button operation for all washing and special programs
  • Large, clear LED display for program execution, max. Spin speed, remaining time display, 24 h end time pre-selection and load recommendation
  • Follow-up function: Stop the already started washing process to place further items in the drum. WaterPerfect Plus: For efficient use of water even with low load thanks to intelligent sensor technology. Foam detection
  • Indication for overdose
  • Unbalance control
  • Childproof
  • Signal at the end of the program
  • Light cleaning drawer
  • 32 cm porthole, white with 165° door opening angle
  • Aquastop®

Scope of delivery

  • Siemens WN34A141 washer dryer

Hints

N.B. Item standard delivery up to the first locked door/gate. Click ACCESSORIES tag for alternative delivery options.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.