• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden 11-70-02-GA 117002GA Planter container Plastic Anthracite

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

90 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CilinDRO pot Ø 70 x 49.2 cm, anthracite, round plastic container with floor holes

  • Made from UV and weatherproof plasticAvailable in three colorsHoles in the floor prevent jams
  • This text is machine translated.

Technical specifications

Factory colour

Anthracite

Material

Plastic

Product type

Planter container

Height

492 mm

(Ø)

700 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633757 Siena Garden 11-70-02-GA 117002GA Planter container Plastic Anthracite

Description

Features

  • Classic plant tubMoulded in polypropyleneIdeal for indoors and outdoors

Scope of delivery

  • Topo CILINDRO Ø 70 x 49.2 cm, anthracite

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)