• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden 19-48-03-GA 194803GA Planter container Plastic Taupe

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quadro pot 48 x 48 x 38.2 cm, taupe; square plastic vessel with floor holes

  • Made from UV and weatherproof plasticAvailable in three colorsHoles in the floor prevent jams
  • This text is machine translated.

Technical specifications

Factory colour

Taupe

Material

Plastic

Product type

Planter container

Width

480 mm

Height

382 mm

Length

480 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633763 Siena Garden 19-48-03-GA 194803GA Planter container Plastic Taupe

Description

Features

  • Square plant bucket made of polypropylene injection-molded ideal for indoor and outdoor use

Scope of delivery

  • QUADT 48 x 48 x 38.2 cm, taupe

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)