• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden 311397 Garden bag

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

5428 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Siena Garden 311397 Garden bag

  • With spring frameeasy to handleWith three carrying handles
  • This text is machine translated.

Technical specifications

Product type

Garden bag

Weight

650 g

Dim

(Ø x H) 540 mm x 730 mm

Height

730 mm

Volume

168 l

Factory colour

Green

(Ø)

540 mm

Material

PE fabric

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2634013 Siena Garden 311397 Garden bag

Description

Features

  • Stable 90g PE fabricHigh dimensional stability

Scope of delivery

  • Garden bag 168l spring frame

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)