• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden 41-45-02-GA 414502GA Planter container Plastic Anthracite

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Planting vessel NORAH 45 anthracite; Ø 45 x 34 cm

  • Mediterranean terracotta finishAvailable in two colorsWeather and UV resistant
  • This text is machine translated.

Technical specifications

Factory colour

Anthracite

Material

Plastic

Product type

Planter container

Height

340 mm

(Ø)

450 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633838 Siena Garden 41-45-02-GA 414502GA Planter container Plastic Anthracite

Description

Features

  • In Terracotta finishRotating plastic containerSimple design Pre-holes for water drain holes

Scope of delivery

  • Planting vessel NORAH 45 anthracite

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)