• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden D70335 Duo hoe Working width 70

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

771 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ISYplant double hoe; stainless steel with ash handle

  • Head made of matt processed stainless steelHandle made of high quality ash woodThe extended handle form simplifies working and relieves the back
  • This text is machine translated.

Technical specifications

Product type

Duo hoe

Working width

70

Dim

(L x W x H) 39 x 70 x 170 mm

Length

39 mm

Width

70 mm

Height

170 mm

Material (bristles)

Stainless steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633951 Siena Garden D70335 Duo hoe Working width 70

Description

Features

  • Particularly suitable for high bedsThe perfect tool for chopping and furrows is also used to attract narrow onesInaccessible places in the garden

Scope of delivery

  • Duo hoe ISYplant

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)