• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden L30530 Ben screen protector (WxH) 280x150xcm Color: taupe

1/15
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ben screen protector (WxH) 280x150xcm Color: taupe

  • Frame made of powder-coated steel in matt-anthraciteCover made of polyester 250 g/m²Light protection factor UPF 50+Easy opening and closing through automatic folding

Technical specifications

  • Color: taupe

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2527712 Siena Garden L30530 Ben screen protector (WxH) 280x150xcm Color: taupe

Description

Still, the hedge is not high enough to protect you from annoying looking or you just want to shield an area on your terrace? The Ben folding screen can be placed anywhere. The steel cross can be sufficiently complained with suitable way plates like THE CELONA granite plate. The struts are quickly pulled out and the cloth is folded apart with a hand grip. You've already got a privacy protection that protects your terrace from unwanted looks. And it's not just on the cozy terrace that the privacy protection looks good. It is also a practical companion for the next camping vacation.

This text is machine translated.

Scope of delivery

  • Mounting material included in delivery

Hints

Outdoor furniture for the living area (private use).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.