• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden WS1260 Square sprinkler 260 m² (max.)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nozzle material: Brass
  • Material: Metallic
Product type

Square sprinkler

Factory colour

Orange

Green

Range (min.)

6 m

Range (max.)

19 m

Sprinkling width (max.)

14 m

Irrigated area

260 m² (max.)

Hose connection

13 mm (1/2") Ø

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2382939 Siena Garden WS1260 Square sprinkler 260 m² (max.)

Description

Explosive width up to 14m
Range adjustable from 6m to 19m
Irrigated area: Max. 260m²
Base made of metal
Nozzle tube made of aluminum
Including needle for cleaning the nozzles

This text is machine translated.

What kind of Lawn sprinklers, sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.