• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel DP181 DP181 Motif printer paper Marble A4 90 g/m² Beige 25 sheet

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 sheet)
Total (€ 7.49 / piece)
€ 9.99
-25 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

Sigel marble paper, beige, A4, 90 g/m², 25 sheets

  • 'Made in Germany' logo with black, red, and yellow curved stripes forming a partial circle around the text.

Technical specifications

Product type

Motif printer paper

Motif type (print)

Marble

Format

A4

Grammage

90 g/m²

Factory colour

Beige

Features

Double sided

Suitable for

Inkjet printer

Laser printer

Laser, colour

Content

25 sheet

Paper size

A4

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 523219 Sigel DP181 DP181 Motif printer paper Marble A4 90 g/m² Beige 25 sheet

Description

Stylish Marble paper, color beige, double-sided marble structure. Klassich elegant and can be used universally. 90 g, for all ink-jet printers, laser printers and copiers.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.98€ 20.48*

What kind of Arts & Crafts Paper are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.