• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel DP191 Motif printer paper Marble A4 200 g/m² Beige 25 sheet

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 sheet)
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Sigel DP191 Marble paper, beige, A4, 200 g/m², 25 sheets

  • With stylish design, individually printable and inscribable.
  • With beautiful structure motif and printed in print: Marble paper, beige, motif/print: On both sides, in A4 format (high-grade cardboard, 200 g/m², 25 sheets).
  • Made in Germany
  • Atmospheric design, attractive and modern
  • FSC-certified: High-quality, environmentally friendly paper from responsible sources
  • 'Made in Germany' logo with black, red, and yellow circular swoosh surrounding the text on a white background

Technical specifications

Product type

Motif printer paper

Motif type (print)

Marble

Format

A4

Grammage

200 g/m²

Factory colour

Beige

Features

Double sided

Fine paper

Suitable for

Inkjet printer

Laser printer

Laser, colour

Content

25 sheet

Paper size

A4

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 523221 Sigel DP191 Motif printer paper Marble A4 200 g/m² Beige 25 sheet

Description

With beautiful structure motif and printed in print: Marble paper, beige, motif/print: On both sides, in A4 format (high-grade cardboard, 200 g/m², 25 sheets). The Sigel design paper in high-quality brand can be used for many occasions and for numerous purposes: As an invitation, menu or menu card, for every kind of congratulations, or simply as an information or offer. The stationery can be easily designed and printed with a PC or written by hand. No dependency on printers, low print runs entirely on demand. Many other special motifs are exclusively used in the Sigel range.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.98*

What kind of Arts & Crafts Paper are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.