• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel TA138 Desk display board Roof Paper size: 95 x 42 mm Glassy 10 pcs/pack 10 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sigel Table stand, roof shape, 10er pack, for 95 x 42 mm

  • Crystal clear
  • For double-sided presentation in the format 95 x 42 mm
  • Delivery incl. Badges
  • Product Dimensions: 95 x 42 x 45 mm
  • Material: hard plastic
  • Material thickness 1 mm
  • 10 pieces

Technical specifications

Product type

Desk display board

Width

95 mm

Height

42 mm

Paper size

95 x 42 mm

Non-standard

Roof

Factory colour

Glassy

Material

Polystyrene

Changeable label

Yes

Both sides usable

Yes

folding

No

Pack size

10 pcs/pack

Product type description

Dachform

Promotional item type

Tischaufsteller

Material

Polystyrol

Content

10 pc(s)

UKCA

not relevant

Description

Versatile table stand into roof shape, for double-sided Presentation. Suitable for badges in the format 95 x 42 mm. Packaging includes insert cards. The Stand consists of crystal clear hard plastic. Suitable PC inscribable badges are also available in the sigel assortment. The outer dimensions of the table plate is 95x 42 x 45 mm (W x H x D).

This text is machine translated.

Scope of delivery

  • Incl. Badges