• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct MCRE148364 LED indicator light White E14 24 V DC, 24 V AC 13000 mcd

1/2
Image similar
Product type
LED indicator light
Operating voltage
24 V DC
24 V AC
Base
E14
Light intensity I(V)
13000 mcd
Type
MCRE148364
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

249 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal Construct MCRE148364 LED indicator light White E14 24 V DC, 24 V AC 13000 mcd

Our service for you

  • Symbol image for Signal Construct MCRE148364 LED indicator light White E14 24 V DC, 24 V AC 13000 mcd

Technical specifications

  • Long lifetime (over 50,000 hours)
Product type

LED indicator light

Type

MCRE148364

Factory colour

White

Operating voltage

24 V DC

24 V AC

E14

Light intensity I(V)

13000 mcd

Radiation angle

40°

Dim

(Ø x L) 16 mm x 37 mm

Length

37 mm

(Ø)

16 mm

50000 h

RoHS-compliant

Yes

Type (LEDs)

White

Content

1 pc(s)

0.9 W

0.9 W

Operating voltage

24 V DC/AC

Documents & Downloads

Datasheet

Datasheet 150595 Signal Construct MCRE148364 LED indicator light White E14 24 V DC, 24 V AC 13000 mcd

Conformity certificate

Conformity certificate 150595 Signal Construct MCRE148364 LED indicator light White E14 24 V DC, 24 V AC 13000 mcd

Description

This LED lamp for DC/AC operation is suitable as a full replacement for a light bulb. Long service life of 50,000 hours. Energy saving through low power consumption.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)