• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct MEDW4602 LED indicator light Red W2 x 4.6d 12 V DC 500 mcd

Image similar
Product type
LED indicator light
Operating voltage
12 V DC
Base
W2 x 4.6d
Operating current
17 mA
Light intensity I(V)
500 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal Construct MEDW4602 LED indicator light Red W2 x 4.6d 12 V DC 500 mcd

Our service for you

  • Symbol image for Signal Construct MEDW4602 LED indicator light Red W2 x 4.6d 12 V DC 500 mcd

Technical specifications

  • Material: (reflector) highly reflective Pocan, (Socket) Polycarbonate in light color.
Product type

LED indicator light

Type

MEDW4602

Factory colour

Red

Operating voltage

12 V DC

W2 x 4.6d

Operating current

17 mA

Case colour

Red

Material

Polycarbonate (PC)

Light intensity I(V)

500 mcd

Wavelength

660 nm

Radiation angle

50°

Dim

(Ø x L) 5.6 mm x 20 mm

Length

20 mm

(Ø)

5.6 mm

RoHS-compliant

Yes

Type

Special reflector

Content

1 pc(s)

Material (details)

Reflector: Highly reflective Pocan· base: Polycarbonate in light colour.

Operating voltage

12 V DC

Documents & Downloads

Datasheet

Datasheet 726192 Signal Construct MEDW4602 LED indicator light Red W2 x 4.6d 12 V DC 500 mcd

Description

These replace standard incandescent bulbs or those with glass-bases, with the benefit of shock and vibrations resistance and long life.The light is concentrated in the reflector axis. With printed polarity markings and details of operating voltage, LED integrated into special reflector incl. reverse polarity protection diode.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)