
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
LED festoon
- Type
MSOC 083142 U
- Factory colour
Blue
- Operating voltage
12 V AC
12 V DC
- Operating voltage
14, 14 V AC, V DC (max)
- Max. operating voltage
14 V AC
14 V DC
S8
- Operating current
39 mA
- Radiation angle
160°
- Dim
(Ø x L) 8 mm x 31 mm
- Length
31 mm
- (Ø)
8 mm
60000 h
- Min. temperature
-30 °C
- Max. temperature
+50 °C
- RoHS-compliant
Yes
- Type
1-Chip
- Content
1 pc(s)
470 mW
- Luminous flux (Φ)
3.6 lm
Documents & Downloads
Datasheet
Datasheet 1646178 Signal Construct MSOC083142HE LED festoon Blue S8 12 V AC, 12 V DC 3.6 lm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 11.48*
What kind of LED Indicator Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























