Image similar
LED festoon
MSOE 113902 U
Red
12 V AC
12 V DC
14, 14 V AC, V DC (max)
14 V AC
14 V DC
S8.5
41.70 mA
160°
(Ø x L) 11 mm x 39 mm
39 mm
11 mm
60000 h
-30 °C
+50 °C
Yes
2-chip
1 pc(s)
500 mW
11.3 lm
Datasheet 1646222 Signal Construct MSOE113902HE LED festoon Red S8.5 12 V AC, 12 V DC 11.3 lm
€ 12.48*
The necessary accessories are required to use the article as described.