
Number
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
LED festoon
- Type
MSOE 114364 U
- Factory colour
Cold white
- Operating voltage
24 V AC
24 V DC
- Operating voltage
28, 28 V AC, V DC (max)
- Max. operating voltage
28 V AC
28 V DC
S8.5
- Operating current
18 mA
- Radiation angle
160°
- Dim
(Ø x L) 11 mm x 43 mm
- Length
43 mm
- (Ø)
11 mm
60000 h
- Min. temperature
-30 °C
- Max. temperature
+50 °C
- RoHS-compliant
Yes
- Type
2-chip
- Content
1 pc(s)
430 mW
- Luminous flux (Φ)
27.4 lm
Documents & Downloads
Datasheet
Datasheet 1646243 Signal Construct MSOE114364HE LED festoon Cold white S8.5 24 V AC, 24 V DC 27.4 lm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 12.48*
What kind of LED Indicator Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























