
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
Only 7 Piece(s) available
Technical specifications
- Product type
LED bulb
- Factory colour
White
- Operating voltage
12 V DC/AC
BA9s
- Head Ø
9.6 mm
- Colour temperature
4500K
- Radiation angle
160°
- LED features
4 Chip
- Dim
(Ø x H) 10 mm x 25 mm
- Length
25 mm
- Height
25 mm
- (Ø)
10 mm
100000
- Min. temperature
+70 °C
- Max. temperature
-30 °C
- RoHS-compliant
Yes
- Type (LEDs)
White
- Content
1 pc(s)
4500 K
- Colour temperature range
4500 K
- Moisture Sensitiviy Level (MSL)
1
Documents & Downloads
Datasheet
Datasheet 2435482 Signal Construct MWGB25629 LED bulb White BA9s 12 V DC/AC
User & Safety Instructions
User & Safety Instructions 2435482 Signal Construct MWGB25629 LED bulb White BA9s 12 V DC/AC
Description
This multi-look LED lamp as a 4-chip
Design clearly Leuchtkraft
Standard 3W bulbs. By the
Control of the chip LED both a
Magnification of the radiation angle as well as on
High mechanical protection achieved. Dimensions: Ø9,6 mm / length 25 mm
Socket: BA9s.
OPERATING VOLTAGE 6V,12V,24V,42V,60V +15% AC/DC
130V, 230V +10% AC/DC
IMPORTANT!
The 130V types must not be
Elements with integrated series resistor for
Operation of 130V lamps. For
These applications are exclusively used
Of our standard 230V types.
This text is machine translated.
Design clearly Leuchtkraft
Standard 3W bulbs. By the
Control of the chip LED both a
Magnification of the radiation angle as well as on
High mechanical protection achieved. Dimensions: Ø9,6 mm / length 25 mm
Socket: BA9s.
OPERATING VOLTAGE 6V,12V,24V,42V,60V +15% AC/DC
130V, 230V +10% AC/DC
IMPORTANT!
The 130V types must not be
Elements with integrated series resistor for
Operation of 130V lamps. For
These applications are exclusively used
Of our standard 230V types.
This text is machine translated.































