• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct MWTG5704 LED indicator light Red MG 5.7 24 V DC, 24 V AC

1/2
Image similar
Product type
LED indicator light
Operating voltage
24 V DC
24 V AC
Base
MG 5.7
Type
MWTG5704
Factory colour
Red
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal Construct MWTG5704 LED indicator light Red MG 5.7 24 V DC, 24 V AC

Our service for you

  • Symbol image for Signal Construct MWTG5704 LED indicator light Red MG 5.7 24 V DC, 24 V AC

Technical specifications

Product type

LED indicator light

Type

MWTG5704

Factory colour

Red

Operating voltage

24 V DC

24 V AC

Operating voltage

24, 24 - 28, 28 V DC, V AC

Min. operating voltage

24 V DC

24 V AC

Max. operating voltage

28 V DC

28 V AC

MG 5.7

Radiation angle

160°

Dim

(Ø x L) 5.6 mm x 15.8 mm

Length

15.8 mm

(Ø)

5.6 mm

RoHS-compliant

Yes

Content

1 pc(s)

Operating voltage

24 - 28 V DC/AC

Documents & Downloads

Datasheet

Datasheet 157572 Signal Construct MWTG5704 LED indicator light Red MG 5.7 24 V DC, 24 V AC

Description

With its high brightness and wide radiation angle, this series replaces standard light bulbs. Full brightness even in AC operation thanks to two oppositely working LED chips. No consideration of polarity necessary for DC-operation.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)