• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct MWTG5764 LED indicator light White MG 5.7 24 V DC, 24 V AC

1/2
Image similar
Product type
LED indicator light
Operating voltage
24 V DC
24 V AC
Base
MG 5.7
Type
MWTG5764
Factory colour
White
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal Construct MWTG5764 LED indicator light White MG 5.7 24 V DC, 24 V AC

Our service for you

  • Symbol image for Signal Construct MWTG5764 LED indicator light White MG 5.7 24 V DC, 24 V AC

Technical specifications

Product type

LED indicator light

Type

MWTG5764

Factory colour

White

Operating voltage

24 V DC

24 V AC

Operating voltage

24, 24 - 28, 28 V DC, V AC

Min. operating voltage

24 V DC

24 V AC

Max. operating voltage

28 V DC

28 V AC

MG 5.7

Case colour

White

Radiation angle

80°

Dim

(Ø x L) 5.6 mm x 15.8 mm

Length

15.8 mm

(Ø)

5.6 mm

RoHS-compliant

Yes

Content

1 pc(s)

Operating voltage

24 - 28 V DC/AC

Documents & Downloads

Datasheet

Datasheet 157576 Signal Construct MWTG5764 LED indicator light White MG 5.7 24 V DC, 24 V AC

User & Safety Instructions

User & Safety Instructions 157576 Signal Construct MWTG5764 LED indicator light White MG 5.7 24 V DC, 24 V AC

Description

With its high brightness and wide radiation angle, this series replaces standard light bulbs. Full brightness even in AC operation thanks to two oppositely working LED chips. No consideration of polarity necessary for DC-operation.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)