• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct MWTH8444 LED indicator light Blue BX8,4d 24 V AC, 24 V DC 300 mcd

1/3
Product type
LED indicator light
Operating voltage
24 V AC
24 V DC
Base
BX8,4d
Operating current
12 mA
Light intensity I(V)
300 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED-lamp series MTWH

Our service for you

Technical specifications

Product type

LED indicator light

Type

MWTH 8444

Factory colour

Blue

Operating voltage

24 V AC

24 V DC

Operating voltage

24, 24 - 28, 28 V AC, V DC

Min. operating voltage

24 V AC

24 V DC

Max. operating voltage

28 V AC

28 V DC

BX8,4d

Operating current

12 mA

Light intensity I(V)

300 mcd

Radiation angle

160°

Dim

(Ø x L) 12.40 mm x 15.50 mm

Length

15.50 mm

(Ø)

12.40 mm

60000 h

Min. temperature

-30 °C

Max. temperature

+75 °C

RoHS-compliant

Yes

Content

1 pc(s)

300 mW

Documents & Downloads

Datasheet

Datasheet 1646957 Signal Construct MWTH8444 LED indicator light Blue BX8,4d 24 V AC, 24 V DC 300 mcd

Description

Specially designed for use as a tacho lamp or dashboard display suitable Multi Look ® LED lamp with base BX8.4d. The realization of the height between the reflector element and base is an insulated part in light color of LED built in. Replaceable from the printed circuit boards back. Shock and vibration-proof.

This text is machine translated.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)