• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct SKID05402 LED indicator light Blue Arrow 12 V DC, 12 V AC

1/3
Image similar
Product type
LED indicator light
Operating voltage
12 V DC
12 V AC
Operating current
20 mA
Recess diameter
5.2 mm
Connection
Solder lug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

24 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal Construct SKID05402 LED indicator light Blue Arrow 12 V DC, 12 V AC

Our service for you

  • Symbol image for Signal Construct SKID05402 LED indicator light Blue Arrow 12 V DC, 12 V AC

Technical specifications

Product type

LED indicator light

Type

SKID05402

Factory colour

Blue

Operating voltage

12 V DC

12 V AC

Operating voltage

12, 12 - 14, 14 V AC, V DC

Min. operating voltage

12 V AC

12 V DC

Max. operating voltage

14 V AC

14 V DC

Operating current

20 mA

Recess diameter

5.2 mm

Shape

Arrow

Case colour

Blue

Material

Polycarbonate (PC)

Mounting type

Snap-in

LED features

Symbol

Connection

Solder lug

Dim

(Ø) 4.8 mm

(Ø)

4.8 mm

RoHS-compliant

Yes

Content

1 pc(s)

Material (details)

PC housing coloured/transparent

Connection

1.3 x 0.3 mm soldering lug

Operating voltage

12 - 14 V DC/AC

Documents & Downloads

Datasheet

Datasheet 157494 Signal Construct SKID05402 LED indicator light Blue Arrow 12 V DC, 12 V AC

User & Safety Instructions

User & Safety Instructions 157494 Signal Construct SKID05402 LED indicator light Blue Arrow 12 V DC, 12 V AC

Conformity certificate

Conformity certificate 157494 Signal Construct SKID05402 LED indicator light Blue Arrow 12 V DC, 12 V AC

Description

For snap-in-mounting with super slim and flat surface lens head. A good on/off contrast and high transparency are achieved by a matte surface.

Hints

The figure - please note the information for the shape and color of the symbols.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.08*

What kind of LED Indicator Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)