• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct SMFE30224 LED indicator light (multi-colour) Red, Green 24 V DC 180 mcd, 180 mcd

Product type
LED indicator light (multi-colour)
Operating voltage
24 V DC
Operating current
16 mA
7 mA
Recess diameter
30 mm
IP rating
IP67
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

137 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED indicator lamps with 2 color LED

  • Common Cathode
  • This text is machine translated.

Our service for you

  • Symbol image for Signal Construct SMFE30224 LED indicator light (multi-colour) Red, Green 24 V DC 180 mcd, 180 mcd

Technical specifications

  • Luminous flux (phi): (red/green) 0.82/1 lm
  • Common Cathode
Product type

LED indicator light (multi-colour)

Type

SMFE 30224

Factory colour

Red

Green

Operating voltage

24 V DC

Operating current

16 mA

7 mA

Recess diameter

30 mm

Case colour

Silver

Material

Brass

Polyamide 6.6

Mounting type

Screw

IP67

Light intensity I(V)

180 mcd

180 mcd

Radiation angle

120°

LED features

multicolour

splashproof

Connection

Type C CEE 7/16 plug 2.8 mm

60000 h

Min. temperature

-30 °C

Max. temperature

85 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 394615 Signal Construct SMFE30224 LED indicator light (multi-colour) Red, Green 24 V DC 180 mcd, 180 mcd

Conformity certificate

Conformity certificate 394615 Signal Construct SMFE30224 LED indicator light (multi-colour) Red, Green 24 V DC 180 mcd, 180 mcd

Description

LED indicator lamps with 2-colored LED and frosted light surface for optimal on/off contrast. The control of the two anodes is the mixed color amber. IP67 housing matt chrome-plated screw fixing M 30 x 1.5 mm.

This text is machine translated.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)