

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED indicator light
SMQS 060
Red
2.1 V
15 mA
8 mm
Red
Screw
4 mcd
External reflector
LED 3 mm
Soldering
Yes
3 mm LED, outer reflector
1 pc(s)
-
-
Datasheet 727466 Signal Construct SMQS060 LED indicator light Red 2.1 V - 15 mA 4 mcd
€ 6.58*
The necessary accessories are required to use the article as described.