• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct SMZS 062 GRÜN LED indicator light Green 2 V - 25 mA 4 mcd

Image similar
Product type
LED indicator light
Forward voltage U(F)
2 V
Forward current I(F)
25 mA
Recess diameter
6.2 mm
Light intensity I(V)
4 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

147 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal Construct SMZS 062 GRÜN LED indicator light Green 2 V - 25 mA 4 mcd

Our service for you

  • Symbol image for Signal Construct SMZS 062 GRÜN LED indicator light Green 2 V - 25 mA 4 mcd

Technical specifications

Product type

LED indicator light

Type

SMZS 062

Factory colour

Green

Forward voltage U(F)

2 V

Forward current I(F)

25 mA

Recess diameter

6.2 mm

Case colour

Green

Mounting type

Screw

Light intensity I(V)

4 mcd

LED features

Built-in reflector

LED 3 mm

Connection

Soldering

RoHS-compliant

Yes

Type

3 mm LED, inner reflector

Content

1 pc(s)

Operating current

-

Operating voltage

-

Documents & Downloads

Datasheet

Datasheet 727490 Signal Construct SMZS 062 GRÜN LED indicator light Green 2 V - 25 mA 4 mcd

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)