• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIKU SIKU ECOCOOL R290 Monobloc EEC heating/cooling (range): A (A+++ - D)/A (A+++ - D) 2.5 kW 30 m²

Energy efficiency class A (A+++ - D)Product data sheet
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Air conditioner SIKU ECOCOOL R290

  • No air-conditioning technicians needed
  • Quiet operation
  • No external unit
  • Can be used all year round
  • Compact format

Technical specifications

Product type

Monobloc

Operating voltage

230 V

Suitable for rooms up to

30 m²

Air flow rate

380 m³/h

Features

incl. Wi-Fi

Dehumidifier function

Incl. remote control

Incl. heater

Dim

(W x H x D) 1015 x 540 x 180 mm

Weight

41 kg

Cooling power (W /BTU/h)

2.5 kW ( )

Heating power (W / BTU/h)

2.3 kW

A (A+++ - D)

Coefficient of performance (COP)

3.1

Energy Efficiency Ratio (EER)

2.6

COP energy efficiency class (heating)

A (A+++ - D)

Energy efficiency (fridges and freezers)

A (A+++ - D)

SCOP energy efficiency rating (heating, cold season)

Doesn't apply

SCOP energy efficiency class (heating, average)

Doesn't apply

SCOP energy efficiency rating (heating, warm season)

Doesn't apply

Noise emission

40 dB

Heating power

2.3 kW

Coolant type

R290

Cooling power

2.5 kW

GWP (kg CO2 eq.)

3

Width

1015 mm

Height

540 mm

Depth

180 mm

Temperature settings

18 up to 27 °C

Max. temperature setting

27 °C

Min. temperature setting

18 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3736704 SIKU SIKU ECOCOOL R290 Monobloc EEC heating/cooling (range): A (A+++ - D)/A (A+++ - D) 2.5 kW 30 m²

User & Safety Instructions

User & Safety Instructions 3736704 SIKU SIKU ECOCOOL R290 Monobloc EEC heating/cooling (range): A (A+++ - D)/A (A+++ - D) 2.5 kW 30 m²

Description

Compact air conditioning without external unit for heating and cooling. Ideal for apartments and buildings with restricted installation¬possibilities. Energy efficient, quiet and space saving – easy wall mounting with discreet outdoor air openings.

This text is machine translated.

Features

  • Fully-inverter DC motor, double-rotation compressor - power class A - Large flap for a mild air diffusion in the room
  • Integrated touch-control panel with display
  • Multifunctional remote control with LCD display
  • Integrated WiFi remote management
  • Modbus connection
  • FUNCTIONS - cooling, heating, dehumidification and ventilation
  • Economy function: Enables energy saving by automatically optimizing machine performance
  • Auto-function: Modulates the operating parameters depending upon the ambient temperature.
  • Silent mode function: Mode that sets the machine to minimum noise. The compressor and the fans are set up so that the sound pressure is reduced to only 30 dB(A).- 24 h timer

Scope of delivery

  • Operating instructions, screws and dowels, chains and springs, plates for wall pipes, condensation drain, internal flanges, external grids, insulating adhesive strips, cleaning filters and activated carbon filters, remote control (batteries not included)

What kind of Monoblock Climate Control are you looking for?