• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silica gel sachet 1 g (L x W x H) 40 x 30 x 3 mm Transparent Silica gel 250 pc(s)

1/2
Product type
Silica gel sachet
Material
Silica gel
Weight
1 g
Length
40 mm
Width
30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

238 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 kg = € 23.96)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shrink wrap bags 250 pc pack

  • Universal use
  • Can be regenerated

Our service for you

Technical specifications

Product type

Silica gel sachet

Factory colour

Transparent

Material

Silica gel

Content

250 pc(s)

Weight

1 g

Length

40 mm

Width

30 mm

Height

3 mm

Dim

(L x W x H) 40 x 30 x 3 mm

Documents & Downloads

Datasheet

Datasheet 2523989 Silica gel sachet 1 g (L x W x H) 40 x 30 x 3 mm Transparent Silica gel 250 pc(s)

Security datasheet

Security datasheet 2523989 Silica gel sachet 1 g (L x W x H) 40 x 30 x 3 mm Transparent Silica gel 250 pc(s)

Description

Scope of delivery

  • 250 bags

More interesting products

(*All information is plus legal VAT)