• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS PP18-01 Assortment box (L x W x H) 195 x 100 x 13 mm No. of compartments: 18 fixed compartments Content 1

Packaging type
Box
Product type
Assortment box
Compartments
18
Material
Polypropylene
Length
195 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

965 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Assortment box (L x W x H) 195 x 100 x 13 mm PP18-01 No. of compartments: 18 fixed compartments

  • Movable dividers to create custom compartment configuration

Our service for you

Technical specifications

Packaging type

Box

Product type

Assortment box

Type

PP18-01

Features

fixed compartments

Compartments

18

Compartments (W x H x D)

30 x 12 x 32 mm

Material

Polypropylene

Factory colour

Transparent (diffuse)

Lid colour

Transparent (diffuse)

Length

195 mm

Width

100 mm

Height

13 mm

Depth

13 mm

Dim

(L x W x H) 195 x 100 x 13 mm

Documents & Downloads

Datasheet

Datasheet 1570100 TRU COMPONENTS PP18-01 Assortment box (L x W x H) 195 x 100 x 13 mm No. of compartments: 18 fixed compartments Content 1

User & Safety Instructions

User & Safety Instructions 1570100 TRU COMPONENTS PP18-01 Assortment box (L x W x H) 195 x 100 x 13 mm No. of compartments: 18 fixed compartments Content 1

Description

Ideal for the compilation of individual ranges. Firm subdivision of the specialties. Cover with hinge attachment.

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)