• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS SG817-02 Assortment box (L x W x H) 173 x 86 x 35 mm No. of compartments: 2 fixed compartments Content 1

Packaging type
Box
Product type
Assortment box
Compartments
2
Material
Polypropylene
Length
173 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

635 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Assortment box (L x W x H) 173 x 86 x 35 mm SG817-02 No. of compartments: 2 fixed compartments

  • Movable dividers to create custom compartment configuration

Our service for you

Technical specifications

Packaging type

Box

Product type

Assortment box

Type

SG817-02

Features

fixed compartments

Compartments

2

Compartments (W x H x D)

85 x 34 x 84 mm

Material

Polypropylene

Factory colour

Transparent (diffuse)

Lid colour

Transparent (diffuse)

Length

173 mm

Width

86 mm

Height

35 mm

Depth

35 mm

Dim

(L x W x H) 173 x 86 x 35 mm

Documents & Downloads

Datasheet

Datasheet 1566599 TRU COMPONENTS SG817-02 Assortment box (L x W x H) 173 x 86 x 35 mm No. of compartments: 2 fixed compartments Content 1

User & Safety Instructions

User & Safety Instructions 1566599 TRU COMPONENTS SG817-02 Assortment box (L x W x H) 173 x 86 x 35 mm No. of compartments: 2 fixed compartments Content 1

Description

Ideal for the compilation of individual ranges. Firm subdivision of the specialties. Cover with hinge attachment.

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)