• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS EKB-206 Assortment box (L x W x H) 200 x 130 x 35 mm No. of compartments: 24 variable compartments Conten

Packaging type
Box
Product type
Assortment box
Compartments
24
Material
Polypropylene
Length
200 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2459 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Empty-assortment box (variable compartments)

  • Individual configuration

Our service for you

Technical specifications

Packaging type

Box

Product type

Assortment box

Type

EKB-206

Features

variable compartments

Compartments

24

Compartments (W x H x D)

22.5 x 34 x 42 mm

Material

Polypropylene

Factory colour

Transparent (diffuse)

Lid colour

Transparent (diffuse)

Length

200 mm

Width

130 mm

Height

35 mm

Dim

(L x W x H) 200 x 130 x 35 mm

Documents & Downloads

Datasheet

Datasheet 1564425 TRU COMPONENTS EKB-206 Assortment box (L x W x H) 200 x 130 x 35 mm No. of compartments: 24 variable compartments Conten

User & Safety Instructions

User & Safety Instructions 1564425 TRU COMPONENTS EKB-206 Assortment box (L x W x H) 200 x 130 x 35 mm No. of compartments: 24 variable compartments Conten

Description

Due to the variable compartments of the compartments, you can use the assortment box according to your wishes and needs of differently sized trays. Cover with hinge attachment.

This text is machine translated.

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)