• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-QBS-400 B203 Assortment box (L x W x H) 135 x 115 x 80 mm No. of compartments: 4 fixed compartments Co

Packaging type
Box
Product type
Assortment box
Compartments
4
Material
Polypropylene
Length
135 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

104 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blank box

Our service for you

Technical specifications

Packaging type

Box

Product type

Assortment box

Type

TC-QBS-400 B203

Features

fixed compartments

Compartments

4

Compartments (W x H x D)

48 x 70 x 59 mm

Material

Polypropylene

Factory colour

Transparent

Lid colour

Transparent

Length

135 mm

Width

115 mm

Height

80 mm

Depth

115 mm

Dim

(L x W x H) 135 x 115 x 80 mm

Halogen-free

Yes

Documents & Downloads

Datasheet

Datasheet 1593478 TRU COMPONENTS TC-QBS-400 B203 Assortment box (L x W x H) 135 x 115 x 80 mm No. of compartments: 4 fixed compartments Co

User & Safety Instructions

User & Safety Instructions 1593478 TRU COMPONENTS TC-QBS-400 B203 Assortment box (L x W x H) 135 x 115 x 80 mm No. of compartments: 4 fixed compartments Co

Description

This text is machine translated.

Empty box with 4 compartments, suitable for the clear keeping of various small parts such as crimp connector, cable clips, etc.

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)