• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allit 456305 Assortment case insert (L x W x H) 54 x 54 x 63 mm Content 1 pc(s)

1/2
Product type
Assortment case insert
Material
Polystyrene
Length
54 mm
Width
54 mm
Height
63 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2034 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.62 / piece)
€ 0.62
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Allit Euro Plus Insert 63/1 Red

  • Made from highly impact-resistant PS
  • Industry standard for drawers and cabinet systems

Technical specifications

Product type

Assortment case insert

Type

456305

Material

Polystyrene

Factory colour

Red

Length

54 mm

Width

54 mm

Height

63 mm

Dim

(L x W x H) 54 x 54 x 63 mm

Weight

18 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1520912 Allit 456305 Assortment case insert (L x W x H) 54 x 54 x 63 mm Content 1 pc(s)

Description

Use boxes for assortment box, multi-purpose/Zimmermann carrying case and case

Individual division for the professional small part case euro plus pro's '44 L-8 and 44 H-11 as well as the metal small parts case euro plus pro 'M' 44 H-1 and 44 L-1. The use of boxes can also be in the service and installation suitcases AluPlus 'D', in the multi-purpose/room service man carrying case McPlus carry 40 or for the individual order in drawers, shelves and cabinets.

This text is machine translated.

Features

  • Suitable for assortment box euro plus flex and small parts case Euro Plus Pro M and per S

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)