• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allit EuroPlus Flex 37-17, schwarz Assortment case (L x W x H) 370 x 295 x 55 mm No. of compartments: 17 Transparent cov

1/3
Packaging type
Box
Product type
Assortment case
Compartments
17
Material
Polystyrene
Polypropylene
Length
370 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

204 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Assortment box with application boxes

  • Transparent cover with sturdy snap locksSafe sorting: Removable usage boxes secure with transparent coverEquipped with two self-adhesive labels for individual labelingInsert with 3 pockets for screwdriver, folding rule, etc.Suitable for EuroPlus Depot 37

Technical specifications

  • Storage dimensions (L x W x H) 325 x 215 x 45 mm
Packaging type

Box

Product type

Assortment case

Type

EuroPlus Flex 37-17, schwarz

Features

Transparent cover

Compartments

17

Material

Polystyrene

Polypropylene

Factory colour

Black

Lid colour

Transparent

Length

370 mm

Width

295 mm

Height

55 mm

Dim

(L x W x H) 370 x 295 x 55 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2817116 Allit EuroPlus Flex 37-17, schwarz Assortment case (L x W x H) 370 x 295 x 55 mm No. of compartments: 17 Transparent cov

Description

The flexible and versatile assortment box with "whistle". Non-slip stacking on top of each other with meaningful individual inserts.

This text is machine translated.

Features

  • Use boxes in different sizes as well as label for individual labeling

Scope of delivery

  • Contents not included

Hints

Safe sorting: Removable usage boxes secure with transparent cover

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)