• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

raaco Assorter 6-7 Assortment box (L x W x H) 175 x 143 x 32 mm No. of compartments: 7 fixed compartments Box Content 1

Packaging type
Box
Product type
Assortment box
Compartments
7
Material
Polypropylene
Length
175 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

126 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Box

Product type

Assortment box

Type

Assorter 6-7

Features

fixed compartments

Compartments

7

Material

Polypropylene

Factory colour

Blue

Transparent

Lid colour

Transparent

Length

175 mm

Width

143 mm

Height

32 mm

Depth

143 mm

Dim

(L x W x H) 175 x 143 x 32 mm

175

32 mm

143 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1597287 raaco Assorter 6-7 Assortment box (L x W x H) 175 x 143 x 32 mm No. of compartments: 7 fixed compartments Box Content 1

User & Safety Instructions

User & Safety Instructions 1597287 raaco Assorter 6-7 Assortment box (L x W x H) 175 x 143 x 32 mm No. of compartments: 7 fixed compartments Box Content 1

Description

Assortment box with 7 fixed compartments of varying size, including slider. Made of PP.

This text is machine translated.

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)