• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silit 2110300366 Sauce pan 280 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sauce pan Ø 28cm MESSINO

  • Heat resistance at temperatures up to 400 ° C.Suitable for all stoves, including inductionOptimum for stove plates with Ø 22 cmPlastic grip

Technical specifications

Product type

Sauce pan

Factory colour

Black

Dim

(Ø) 280 mm

(Ø)

280 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633708 Silit 2110300366 Sauce pan 280 mm

Description

Aluminium pans with ceramic-based CeraProtect Non-stick sealing Meat or also gently cooked vegetables succeed perfectly in the pans. The aluminum is lightweight and a good heat conductor. Heat resistance at temperatures up to 400 ° C. Suitable for all stoves including induction.

This text is machine translated.

Features

  • Aluminium pan with ceramic base developed CeraProtect non-stick sealingMeat or even gently cooked vegetables are simply perfect in the pansAluminium is light-weight and a good heat conductorPTFE PFOA freePlastic gripHandwash

Scope of delivery

  • Sauce pan "Messino" 28 cm

More interesting products

(*All information is plus legal VAT)