Stainless steel pan 18/10CeraProtect non-stick sealsHigh heat resistance at temperatures up to 400 ° C.SILIITHERM® all-cooker bottom: Suitable for all types of cooker, including induction
Technical specifications
Product type
Sauce pan
Factory colour
Stainless steel
Dim
(Ø x H) 200 mm x 50 mm
Height
50 mm
(Ø)
200 mm
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2633710 Silit 2110300427 TALIS Sauce pan 200 mm
Description
Stainless steel pans with ceramic-based CeraProtect non-adhesive sealing. High heat resistance at temperatures up to 400 ° C. The material used is stainless steel 18/10 and is easy to maintainTasteless and resistant against food acids. Meat or even gently cooked vegetables are simply perfect in the pans. SILIITHERM® all-herd soil: Suitable for all herdtypes including induction.
This text is machine translated.
Features
Optimum for stove plates with Ø 14.5 cmPTFE PFOA freeHandwash
Stainless steel pans with ceramic-based CeraProtect non-adhesive sealing. High heat resistance at temperatures up to 400 ° C. The material used is stainless steel 18/10 and is easy to maintainTasteless and resistant against food acids. Meat or even gently cooked vegetables are simply perfect in the pans. SILIITHERM® all-herd soil: Suitable for all herdtypes including induction.
This text is machine translated.
Features
Optimum for stove plates with Ø 14.5 cmPTFE PFOA freeHandwash