• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silit 2110300441 TALIS Sauce pan 280 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Sauce pan Ø 28cm TALIS

  • Stainless steel pan 18/10CeraProtect non-stick sealsHigh heat resistance at temperatures up to 400 ° C.SILIITHERM® all-cooker bottom: Suitable for all types of cooker, including induction

Technical specifications

Product type

Sauce pan

Factory colour

Stainless steel

Dim

(Ø x H) 280 mm x 60 mm

Height

60 mm

(Ø)

280 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633711 Silit 2110300441 TALIS Sauce pan 280 mm

Description

Stainless steel pans with ceramic-based CeraProtect non-adhesive sealing. High heat resistance at temperatures up to 400 ° C. The material used is stainless steel 18/10 and is easy to maintainTasteless and resistant against food acids. Meat or even gently cooked vegetables are simply perfect in the pans. SILIITHERM® all-herd soil: Suitable for all herdtypes including induction.

This text is machine translated.

Features

  • Optimum for stove plates with Ø 22 cmPTFE PFOA freeHandwash

Scope of delivery

  • 'Talis' pan head 28 cm

More interesting products

(*All information is plus legal VAT)