• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silit 2110301769 Sauce pan 240 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sauce pan Calabria Ø 24 cm

  • Silitan Non-stick coatingPolished stainless steel 18/10Silitherm® all-cooker bottomOptimum for stove plates with Ø 18 cm
  • This text is machine translated.

Technical specifications

Product type

Sauce pan

Factory colour

Stainless steel

Dim

(Ø x H) 240 mm x 50 mm

Width

240 mm

Height

50 mm

(Ø)

240 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633713 Silit 2110301769 Sauce pan 240 mm

Description

Features

  • Heat-resistant up to 260°CStainless steel handleWide load borderSuitable for all cookers including inductionHandwash

Scope of delivery

  • Sauce pan "Calabria" Ø 24 cm

More interesting products

(*All information is plus legal VAT)