• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silva MW-R 25.3 beige Microwave Beige 700 W Timer function

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Microwave MW-R 25.3 beige

  • 700 W, 20 L, retro

Technical specifications

Product type

Microwave

Volume

20 l

Power (microwave)

700 W

Width

45.2 cm

Kitchen appliances features

Timer function

Factory colour

Beige

Height

26.2 cm

Depth

36 cm

Dim

(W x H x D) 45.2 x 26.2 x 36 cm

Weight

10.70 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593472 Silva MW-R 25.3 beige Microwave Beige 700 W Timer function

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Scope of delivery

  • Microwave
  • User manual

More interesting products

(*All information is plus legal VAT)