• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silva Schneider EBM-G 880E Microwave Stainless steel 700 W Grill function, Build-in option

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Silva Schneider Microwave EBM-G 880E

  • With grille function
  • Stainless steel interior
  • This text is machine translated.

Technical specifications

Product type

Microwave

Volume

17 l

Power (grill)

900 W

Power (microwave)

700 W

Width

452 mm

Kitchen appliances features

Grill function

Build-in option

Factory colour

Stainless steel

Height

262 mm

Depth

346 mm

Dim

(W x H x D) 452 x 262 x 346 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1427374 Silva Schneider EBM-G 880E Microwave Stainless steel 700 W Grill function, Build-in option

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Features

  • Built-in microwave
  • Stainless steel microwave Electronic 700 W.
  • 17 l cooking chamber
  • Grille function 900 W.
  • Interior stainless steel
  • Microwave/grille can be combined
  • 6 power levels
  • Automatic cooking programs
  • Digital clock (24 h)
  • Digital 60 min timer
  • Defrost function
  • Acoustic - final signal
  • Turntable (Ø 24.5 cm)

Scope of delivery

  • Microwave
  • User manual

More interesting products

(*All information is plus legal VAT)