• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silver steel shaft Reely (Ø x L) 3 mm x 500 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 3.98)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Silver steel shaft

Dim

(Ø x L) 3 mm x 500 mm

Length

500 mm

(Ø)

3 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 237051 Silver steel shaft Reely (Ø x L) 3 mm x 500 mm

User & Safety Instructions

User & Safety Instructions 237051 Silver steel shaft Reely (Ø x L) 3 mm x 500 mm

Description

Silver steel, for building drives, can be used as an axle or for similar purposes. Suitable shaft retaining rings can be found on the Internet.

This text is machine translated.

Features

  • Silver steel, for building drives, can be used as an axle or for similar purposes.

Hints

The length of the shaft may vary by a tolerance of up to +/- 2%.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.