• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive Car stereo power cable set 16 mm² gold-plated

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SINE LIVE BK-16M BATTERY CABLE-SET

  • 24 carat gold plated plugs
  • Highly-flexible

Technical specifications

  • Cable material 50% OFC + 50% CCA
Content

1 Set

Product type

Car stereo power cable set

Features

gold-plated

Cross section per core

16 mm²

Cable length

2.00 m

Length

2 m

Type A

Open cable ends

Type B

Open cable ends

Factory colour

Blue

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 372158 Sinuslive Car stereo power cable set 16 mm² gold-plated

Description

Battery cable sets with 2 ring-type cable terminals and 2 fork-type cable terminals for a simple mounting in your car. In order that sufficient current is always available for operating the end stage the use of a properly dimensioned power cable is a must.

Scope of delivery

  • 2 m of battery cable 16 mm² red with plait sleeve
  • 2 x ring cable lugs 16 mm² gold-plated
  • 2 x ring cable lugs 16 mm² gold-plated

More interesting products

(*All information is plus legal VAT)